Arrow Electronic Components Online
Y09422R00000A9L|VISHAYPG|simage
Y09422R00000A9L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y09422R00000A9L

Res Metal Foil 2 Ohm 0.05% 2W ±2ppm/°C Conformal Coated Pin Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2
  • Tolerance
    0.05%
  • Power Rating (W)
    2
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±2
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Pin
  • Packaging
    Bulk
  • Package Shape
    Single Line
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    13
  • Lead Length (mm)
    12.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources