Resistor Fixed Single-Through Hole
Y09261R00000B0L
Res Metal Foil 1 Ohm 0.1% 1.5W/8W ±2ppm/°C Molded TO-220 Pin Bulk
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
1
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
1.5|8
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Pin
Number of Terminals
4
Terminal Pitch (mm)
2.54
Termination Forming
Not Formed
Packaging
Bulk
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.16
Product Depth (mm)
3.81
Product Height (mm)
15.62
Product Weight (g)
1.2
Lead Diameter (mm)
0.76
Lead Length (mm)
8.64
Seated Plane Height (mm)
20.7
Mounting
Through Hole

