Resistor Fixed Single-Through Hole
Y087510R0000B9L
Bulk Metal Foil Technology Low Profile Conformally Coated High Precision Through Hole Resistor
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Technology
Metal Foil
Flame-Proof Support
No
Packaging
Bulk
Mounting
Through Hole