Arrow Electronic Components Online
Y08500R25000F0W|VISHAYPG|simage
Y08500R25000F0W|VISHAYPG|limage
Resistor Fixed Single-Surface Mount

Y08500R25000F0W

Res Metal Foil 1625 0.25 Ohm 1% 0.5W(1/2W) ±2ppm/°C Wide Terminal SMD Waffle

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    250m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1625
  • Termination Style
    Wide Terminal
  • Number of Terminals
    4
  • Packaging
    Waffle
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1625
  • Product Length (mm)
    4.06
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    1.02
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.25
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources