Resistor Networks and Arrays
Y0094V0056BB9L
Res Metal Foil NET 1K Ohm/9K Ohm 0.1% 0.2W(1/5W) ±2ppm/°C VOLT/D 3-Pin SIP Pin Thru-Hole Bulk
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.50
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
1K/9K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.2 (1/5)
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±2
Circuit Designator
VOLT/D
Termination Style
Pin
Number of Terminals
3
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Rectangular
Package/Case
SIP
Product Length (mm)
7.49
Product Depth (mm)
2.54
Product Height (mm)
8.13
Seated Plane Height (mm)
8.13
Mounting
Through Hole

