Resistor Fixed Single-Through Hole
Y00891K33000TR0L
Res Metal Foil 1.33K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.33K
Tolerance
0.01%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.6
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±5|±10
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Product Weight (g)
0.6
Lead Diameter (mm)
0.64
Lead Length (mm)
25.78
Failure Rate
R
Mounting
Through Hole
Order Quantity

