Arrow Electronic Components Online
Y0089145R000AP0L|VISHAYPG|simage
Y0089145R000AP0L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y0089145R000AP0L

Res Metal Foil 145 Ohm 0.05% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    145
  • Tolerance
    0.05%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.6
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±5|±10
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.81
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    2.67
  • Product Height (mm)
    8.28
  • Product Weight (g)
    0.6
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    25.78
  • Seated Plane Height (mm)
    8.28
  • Failure Rate
    P
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources