Arrow Electronic Components Online
Y0076V0225BT9L|VISHAYPG|simage
Y0076V0225BT9L|VISHAYPG|limage
Resistor Networks and Arrays

Y0076V0225BT9L

Res Metal Foil NET 10K Ohm/10.83K Ohm 0.1% 0.2W(1/5W) ±2ppm/°C VOLT/D Molded 3-Pin SIP Pin Thru-Hole Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    10K/10.83K
  • Tolerance
    0.1%
  • Power Rating (W)
    0.2 (1/5)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Circuit Designator
    VOLT/D
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    2.54
  • Package Type
    SIP
  • Package Shape
    Rectangular
  • Package/Case
    SIP
  • Product Length (mm)
    11.05
  • Product Depth (mm)
    4.7
  • Product Height (mm)
    10.92
  • Seated Plane Height (mm)
    13.33
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources