Resistor Fixed Single-Through Hole
Y007510R0000B9L
Res Metal Foil 10 Ohm 0.1% 0.3W ±4/±8ppm/°C Molded RDL Bulk Medical
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.3
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±4|±8
Temperature Range @ Derated Power (°C)
70 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Rectangular
Product Length (mm)
7.62
Product Depth (mm)
2.67
Product Height (mm)
8.28
Lead Diameter (mm)
0.64
Lead Length (mm)
25.4
Mounting
Through Hole

