Arrow Electronic Components Online
Y0056500R000K0L|VISHAYPG|simage
Y0056500R000K0L|VISHAYPG|limage
Resistor Trimmers, Potentiometers and Rheostats

Y0056500R000K0L

Res Metal Foil Trimmer 500 Ohm 10% 0.75W(3/4W) 26(Mech)Turns 2.79mm (20.57 X 4.83 X 6.86mm) Pin Thru-Hole Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    500
  • Tolerance
    10%
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±15
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    2.79
  • Number of Turns (Turns)
    26(Mech)
  • Number of Elements
    1
  • Mechanical Rotation (°)
    9360
  • Number of Mechanical Turns (Turns)
    26
  • Packaging
    Bulk
  • Product Length (mm)
    20.57
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    6.86
  • Product Weight (g)
    1.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources