Resistor Trimmers, Potentiometers and Rheostats
Y00535K00000J0L
Res Metal Foil Trimmer 5K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 7.59 X 4.45mm) Pin Thru-Hole Box
VPG Foil ResistorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
5K
Tolerance
5%
Power Rating (W)
0.25 (1/4)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±10
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
2.03
Number of Turns (Turns)
21(Mech)
Number of Elements
1
Mechanical Rotation (°)
7560
Mechanical Rotational Life (Cycles)
200
Packaging
Box
Product Length (mm)
6.7
Product Depth (mm)
7.59
Product Height (mm)
4.45
Product Weight (g)
0.4
Mounting
Through Hole

