Arrow Electronic Components Online
Y00205R00000B0L|VISHAYPG|simage
Y00205R00000B0L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y00205R00000B0L

Res Metal Foil 5 Ohm 0.1% 0.5W(1/2W) ±8ppm/°C Molded RDL Bulk Medical

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5
  • Tolerance
    0.1%
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±8
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Package Shape
    Rectangular
  • Product Length (mm)
    14.61
  • Product Depth (mm)
    4.06
  • Product Height (mm)
    10.49
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources