Arrow Electronic Components Online
Y001149K9000B0L|VISHAYPG|simage
Y001149K9000B0L|VISHAYPG|limage
Resistor Fixed Single-Through Hole

Y001149K9000B0L

Res Metal Foil 49.9K Ohm 0.1% 1W ±2ppm/°C RDL Bulk

VPG Foil Resistors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    49.9K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    1
  • Technology
    Metal Foil
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±2
  • Temperature Range @ Derated Power (°C)
    70 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Rectangular
  • Product Length (mm)
    14.61
  • Product Depth (mm)
    4.06
  • Product Height (mm)
    10.49
  • Product Weight (g)
    1.4
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    26.29
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources