Arrow Electronic Components Online
XZMDKCBDDG45S9|SUNLED|limage
XZMDKCBDDG45S9|SUNLED|simage
LEDs

XZMDKCBDDG45S-9

LED Tri-Color Blue/Green/Red 460nm/515nm/645nm 4-Pin PLCC T/R

SunLED Company Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    98mcd|497mcd|108mcd
  • Dominant Wavelength (nm)
    465/525/630
  • Peak Wavelength (nm)
    460/515/645
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    4/4.1/2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    120/123/75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources