Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.20
Type
Regulated
Style
Desktop Adapter
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.708
Output Power (W)
65
Typical Inrush Current (A)
60(Max)@240VAC
Maximum Input Current (A)
1.6(rms)
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)
Efficiency (%)
89.5(Typ)
Input Connector Type
IEC 320 C8
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
Yes
Ripple and Noise
1%(Max)
Protection
Over Current|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Desktop
Package Height
32
Package Width
53
Package Length
85

