Arrow Electronic Components Online
XV477M6R3A9MAAKPLP|KEMET|simage
XV477M6R3A9MAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

XV477M6R3A9MAAKPLP

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.6A 5000h 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Equivalent Series Resistance Type
    Ultra Low
  • Maximum Impedance (Ohm)
    0.16@20°C@100kHz
  • IR (mA)
    0.6
  • IL (uA)
    29.6@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources