Capacitor Electric Double Layer- Supercaps
XV3550-2R7307-R
Cap Supercap 300F 2.7V -5% to 10% ( 35 X 50mm ) Snap-In Cylindrical 0.0045 Ohm 1500h 65°C Bulk
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
300F
Tolerance
-5% to 10%
Voltage
2.7VDC
ESR (Ohm)
0.0045
Equivalent Series Resistance Type
Ultra Low
Lifetime (h)
1500
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Cylindrical
Termination Style
Snap-In
Number of Terminals
4
Packaging
Bulk
Size (mm)
35 X 50
Product Diameter (mm)
35
Product Height (mm)
50
Product Weight (g)
62
Mounting
Through Hole
Order Quantity

