Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Category
Adapter
Interface Type
Serial
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
11.43
Package Width
20.32
Package Length
58.29

