Arrow Electronic Components Online
XTR200DQCR|TI|originalImage
XTR200DQCR|TI|limage
Gate and Power Drivers

XTR200DQCR

Precision, 3-Wire, Current-and-Voltage Transmitter

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Design resources