Arrow Electronic Components Online
XTR117AIDRBTG4|TI|simage
XTR117AIDRBTG4|TI|limage
Sensor and Detector Interface

XTR117AIDRBTG4

Sensor and Detector Interface 2-Wire 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Current Transmitter
  • Interface Type
    2-Wire
  • Input Type
    Analog|Digital
  • Output Type
    Analog|Digital
  • Minimum Operating Supply Voltage (V)
    7.5
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources