Sensor and Detector Interface
XTR117AIDRBR
Sensor and Detector Interface 40V 2-Wire Interface 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Current Transmitter
Interface Type
2-Wire
Input Type
Analog|Digital
Output Type
Analog|Digital
Minimum Operating Supply Voltage (V)
7.5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

