Arrow Electronic Components Online
XTR115UA/2K5|TI|limage
XTR115UA/2K5|TI|simage
Sensor and Detector Interface

XTR115UA/2K5

Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Sensor Transmitter
  • Interface Type
    2-Wire
  • Input Type
    Analog
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    7.5
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources