Sensor and Detector Interface
XTR112U
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Sensor Type
Current Transmitter
Interface Type
2-Wire
Input Type
Analog
Output Type
Analog
Minimum Operating Supply Voltage (V)
7.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
8.75(Max) mm
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

