Sensor and Detector Interface
XTR105PAG4
Sensor and Detector Interface 36V 2-Wire 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Sensor Type
Current Transmitter
Interface Type
2-Wire
Input Type
Analog
Output Type
Analog
Minimum Operating Supply Voltage (V)
7.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

