Arrow Electronic Components Online
XTR101BG|TI|simage
XTR101BG|TI|limage
Sensor and Detector Interface

XTR101BG

Sensor and Detector Interface 40V 2-Wire Interface 14-Pin SBCDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Sensor Transmitter
  • Interface Type
    2-Wire
  • Minimum Operating Supply Voltage (V)
    11.6
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.07 mm
  • Package Width
    12.45 mm
  • Package Length
    20.07 mm
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources