Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
26.66(Typ)
Output Power (W)
957.6(Typ)
Minimum AC Input Voltage (V)
320
Maximum AC Input Voltage (V)
600
Minimum DC Input Voltage (V)
450
Maximum DC Input Voltage (V)
800
Minimum Isolation Voltage
4870VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
95.5(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
DIN Rail
Package Height
125.2
Package Width
48
Package Length
125
PCB changed
12
Pin Count
12

