Arrow Electronic Components Online
XTR24012PI|MEANWELL|simage
XTR24012PI|MEANWELL|limage
AC to DC Power Supplies

XTR-240-12PI

AC/DC Power Supply Single-OUT 12V 15A 180W 12-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    15(Typ)
  • Output Power (W)
    180(Typ)
  • Minimum AC Input Voltage (V)
    320
  • Maximum AC Input Voltage (V)
    600
  • Minimum DC Input Voltage (V)
    450
  • Maximum DC Input Voltage (V)
    800
  • Minimum Isolation Voltage
    4870VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.9(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    88.7(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Push-In Connection
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    48
  • Package Length
    125
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources