Arrow Electronic Components Online
XTP9BDPS001|DIGIINTL|simage
XTP9BDPS001|DIGIINTL|limage
Top Searched
RF Modules Misc

XTP9B-DPS-001

Wireless RF Module 20-Pin

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    XTP9B-DPS-001
  • Automotive
    No
  • PPAP
    No
  • Category
    Wireless RF Module
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Package Height
    5
  • Package Width
    37
  • Package Length
    61
  • PCB changed
    20
  • Pin Count
    20

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources