Arrow Electronic Components Online
XTEAWTE00000000000HE5|CREELED|simage
XTEAWTE00000000000HE5|CREELED|limage
LEDs

XTEAWT-E0-0000-000000HE5

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    153lm(Min)
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    1500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.85
  • Reverse Voltage (V)
    5(Max)
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Supplier Color
    Neutral White
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3.45 mm
  • Package Length
    3.45 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources