Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
99.2lm(Min)
Viewing Angle (°)
115
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
2.85
Reverse Voltage (V)
5(Max)
Typical Color Temperature
4500K
Lead Standoff
No
Supplier Color
Neutral White
Color Rendering Index
85
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
3.45 mm
Package Length
3.45 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

