Arrow Electronic Components Online
XTCLH19M200THJA3P0|MURATA|simage
XTCLH19M200THJA3P0|MURATA|limage
Controlled Oscillators

XTCLH19M200THJA3P0

Oscillator VC-TCXO 19.2MHz ±0.5ppm (Tol) ±0.2ppm (Stability) 10pF Clipped Sinewave 3V 8-Pin SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.60.00.60
  • Type
    VC-TCXO
  • Upper Frequency (MHz)
    19.2
  • Center Frequency (MHz)
    19.2
  • Output Frequency (MHz)
    19.2
  • Frequency Aging
    ±0.5ppm/Year
  • Frequency Tolerance
    ±0.5ppm
  • Frequency Stability
    ±0.2ppm
  • Load Capacitance (pF)
    10
  • Output Level
    Clipped Sinewave
  • Minimum Operating Supply Voltage (V)
    2.85
  • Maximum Operating Supply Voltage (V)
    3.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources