Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Polybutylene Terephthalate
Housing Color
Black
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VAC|250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
200
Product Diameter (mm)
14.9
Product Length (mm)
31.8

