Arrow Electronic Components Online
XRCGB38M400F1SBLR0|MURATA|simage
XRCGB38M400F1SBLR0|MURATA|limage
Crystals

XRCGB38M400F1SBLR0

Crystal 38.4MHz ±10ppm (Tol) ±20ppm (Stability) 7pF FUND 60Ohm 4-Pin SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Crystal
  • Standard Frequency (MHz)
    38.4
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±2
  • Load Capacitance (pF)
    7
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources