Crystals
XRCGB30M000F3M00R0
Crystal Resonator 30MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal Resonator
Standard Frequency (MHz)
30
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±40
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
6
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65 mm
Package Width
1.6 mm
Package Length
2 mm
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
No Lead

