Crystals
XRCGB25M000F2P10R0
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 6pF FUND 80Ohm 4-Pin SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
6
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4

