Arrow Electronic Components Online
XRCGB25M000F0L00R0|MURATA|simage
XRCGB25M000F0L00R0|MURATA|limage
Crystals

XRCGB25M000F0L00R0

Crystal 25MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    25
  • Frequency Tolerance (ppm)
    ±100
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±50
  • Load Capacitance (pF)
    6
  • Series Resistance (Ohm)
    150
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources