Reduced Price
Crystals
XRCGB24M576F3M01R0
Crystal 24.576MHz ±30ppm (Tol) ±40ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24.576
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±40
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
8
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

