Crystals
XRCGA27M000FBA1BR0
Crystal 27MHz ±15ppm (Tol) ±35ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
27
Frequency Tolerance (ppm)
±15
Frequency Stability (ppm)
±35
Frequency Aging (ppm/Year)
±10 (15th)
Load Capacitance (pF)
8
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2

