Arrow Electronic Components Online
XR2Z13|OMRON|simage
XR2Z13|OMRON|limage
Connector Accessories

XR2Z-13

Connector Accessories Clamp Straight

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp
  • Body Orientation
    Straight
  • Product Length (mm)
    19.9
  • Product Depth (mm)
    10
  • Product Height (mm)
    10.4

Documentation and Resources

Datasheets
Design resources