Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
Red
Lens Shape Type
Dome
Test Current (mA)
350
Rated Voltage (V)
50
Supplier Color
Royal Blue
High Brightness
No
Packaging
Tray
Mounting
Screw
Package Length
19.89
PCB changed
4
Pin Count
4

