Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Color Rendering Index
75
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
2
Pin Count
2
Order Quantity

