Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Luminous Flux
100lm(Min)
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
3.25
Reverse Voltage (V)
1(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
3500K
Lead Standoff
No
Minimum Color Temperature
2700K
Maximum Color Temperature
3750K
Supplier Color
Warm White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
1.6
Package Length
1.6
PCB changed
2
Pin Count
2
Order Quantity

