Arrow Electronic Components Online
XQEAWT00000000000HBE8SB01|NEWENERG|simage
XQEAWT00000000000HBE8SB01|NEWENERG|originalImage
LED Modules

XQEAWT-00-0000-00000HBE8-SB01

LED Uni-Color White 4-Pin Tray

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Luminous Flux
    93.9lm
  • Rated Voltage (V)
    50
  • Typical Color Temperature
    2700K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Length
    19.89
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources