Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Typical Luminous Flux
122lm(Min)
Viewing Angle (°)
110
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
3.25
Reverse Voltage (V)
1(Max)
Maximum Operating Temperature (°C)
150
Typical Color Temperature
6000K
Lead Standoff
No
Test Junction Temperature (°C)
85
Supplier Color
Cool White
Color Rendering Index
70
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
1.6
Package Length
1.6
PCB changed
2
Pin Count
2
Order Quantity

