Arrow Electronic Components Online
XPW100100S01|LANTRNIX|limage
XPW100100S01|LANTRNIX|simage
Serial Servers

XPW100100S-01

Serial to Wi-Fi Server IEEE 802.11b/g/n

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Wi-Fi
  • USB
    0
  • Number of Serial Ports
    2
  • Serial Data Rate
    921.6Kbps(Max)
  • Wireless Technology
    IEEE 802.11b/g/n
  • Maximum Operating Frequency (Hz)
    2.4G
  • Typical Operating Supply Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources