Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8471.80.10.00
Automotive
Unknown
PPAP
Unknown
Type
Serial to Wi-Fi
USB
0
Number of Serial Ports
2
Serial Data Rate
921.6Kbps(Max)
Wireless Technology
IEEE 802.11b/g/n
Maximum Operating Frequency (Hz)
2.4G
Typical Operating Supply Voltage
3.3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity

