Arrow Electronic Components Online
XPS62823DLCR|TI|simage
XPS62823DLCR|TI|limage
DC to DC Converter and Switching Regulator Chip

XPS62823DLCR

3-A Step-Down Converter with 1% Accuracy

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4
  • Maximum Output Current (A)
    3
  • Maximum Input Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.6(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON-HR
  • Pin Count
    8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources