Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8471.80.90.00
Type
Serial to Ethernet
USB
0
UART
0
SPI
0
GPIO
0
Number of Serial Ports
2
RS232/422/485
0
RS485
0
RS232
0
RS422
0
Maximum Power Consumption (W)
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

