Arrow Electronic Components Online
XPP100200002R|LANTRNIX|limage
XPP100200002R|LANTRNIX|simage
Top Searched
Serial Servers

XPP1002000-02R

Serial to Ethernet Server 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    NRND
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Serial to Ethernet
  • USB
    0
  • UART
    0
  • SPI
    0
  • GPIO
    0
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps
  • Serial Data Rate
    921Kbps
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • Typical Operating Supply Voltage
    3.3VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources