Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Dome
Luminous Flux
400lm
Rated Voltage (V)
50
Typical Color Temperature
2700K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Length
19.89
PCB changed
4
Pin Count
4
Order Quantity

